M5282EVB, Evaluation Board based on the MCF5281 32-bit ColdFire MPU

参考设计 属于: NXP Semiconductors

M5282EVB, Evaluation Board based on the MCF5281 32-bit ColdFire MPU

M5282EVB, MCF5281-based Evaluation Board that can be used for the development and test of microcontroller systems. The MCF5281 is a member of the ColdFire 32-bit processor family. The evaluation board is a development and test platform for software and hardware for the MCF5281. It can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF5281 are supported