M5282EVB, Evaluation Board based on the MCF5216 32-bit ColdFire MPU
参考设计 属于: NXP Semiconductors
M5282EVB, MCF5216-based Evaluation Board that can be used for the development and test of microcontroller systems. The MCF5216 is a member of the ColdFire 32-bit processor family. The evaluation board is a development and test platform for software and hardware for the MCF5216. It can be used by software and hardware developers to test programs, tools, or circuits without having to develop a complete microprocessor system themselves. All special features of the MCF5216 are supported