LTM4601EV Demo Board, Polyphaser High Density Power Module
参考设计 属于: Analog Devices
Demonstration circuit DC1118A-B features the LTM4601EV, the high efficiency, high density switch mode step-down power modules. The input voltage range is from 5V to 20V. There are three output rails: 3.3V, 2.5V and 1.8V, refer to step down ratio curve in the LTM4601 datasheet