LTC3869IGN-2 Demo Board, VIN = 4.5V to 26V, VOUT1= 3.3V @ 5A, VOUT2 = 2.5V @ 5A, with DCR Sense
参考设计 属于: Analog Devices
Demonstration circuit DC1798A is a Dual Output, Dual Phase 5A Synchronous Buck Converter featuring the LTC3869IGN-2. The entire circuit, including the bulk output capacitors, fit within a 1.04" 0.94" area on all layers. The package style for the LTC3869IGN-2 is a 28-lead narrow plastic SSOP