Demonstration circuit 1489A is a 65V input, 500mA output DC/DC power supply featuring the LTC3630. The IC operates in a high efficiency Burst Mode operation and includes internal high and low side switches. The board will accept an input voltage between 4V and 65V, and provide jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages