LTC3025EDC-1 Demo Board, 500mA Micro-power VLDO Linear Regulator
参考设计 属于: Analog Devices
Demonstration circuit 1283 is an ultra-low dropout voltage supply using the LTC3025-1 linear regulator, which comes in a small 2mm x 2mm 6-Pin DFN package. The DC1283A has an input voltage range from 0.9V to 5.5V, an output voltage range between 0.4V and 2.6V, and is capable of delivering 500mA max of output current