LTC1628CG Demo Board, Multi-Phase, 3 Output Regulator, 7-28Vin, 5V @ 3A, 3.3V @ 4A and a Synchronous 12V @ 200mA

参考设计 属于: Analog Devices

LTC1628CG Demo Board, Multi-Phase, 3 Output Regulator, 7-28Vin, 5V @ 3A, 3.3V @ 4A and a Synchronous 12V @ 200mA
Demonstration board DC265A provides 5V/3A, 3.3V/3A and 12V/200mA outputs using a low EMI, 2-phase, constant frequency, adjustable, dual switching regulator controller. Operating the two high side MOSFETs 180 degrees out of phase significantly reduces peak input ripple current, thereby reducing radiated and conducted EMI