LTC1438CG Demo Board, Dual Synchronous Buck Regulator, Input: 5.5V to 28V, Outputs: 5V and 3.3V @ 8A
参考设计 属于: Analog Devices
Demonstration Circuit DC198 features the LTC1438-ADJ providing 8A outputs at both 5V and 3.3V from an input voltage range of 5.5V to 28V. Output-current soft start, low-battery comparator and power-on-reset, functions are also implemented on the board