LT3759EMSE Boost Demo Board, VIN = 1.8V to 4.5V, V OUT = 5V @ 2A
参考设计 属于: Analog Devices
Demonstration Circuit DC1701A features LT3759, Current mode DC/DC controller operating over an input range of 1.6V to 42V, making it well suited for applications ranging from single-cell lithium-ion battery portable electronics to high voltage automotive and industrial power supplies. It also exhibits low shut-down quiescent current of 1A, making it an ideal fit for battery operated systems