LT3724, 12V to 24V/50W boost converter
参考设计 属于: Analog Devices
Circuit shows LT3724, 24V Boost converter achieves over 95% conversion efficiency at 50W with less than 20 components. The LT3724 uses a 200kHz fixed-frequency current-mode architecture. An internal high voltage bias regulator allows for simple startup and biasing, and it can be back driven by the output to increase supply efficiency and lower power dissipation in the IC