LT3464ETS8 Demo Board, 2 Circuits, Boost Converters, 2.3V to 10V Input, Vout1 = 20V/3-6mA
参考设计 属于: Analog Devices
Demonstration circuit DC612A features the LT3464ETS8 small size boost converter circuit. The Burst Mode Operation of the LT3464 allows the circuits to have a low input current at no load and high efficiency over a broad current range making it an ideal part for LCD bias applications as well as cellular phones, digital cameras and handheld computers