LT1616ES6 Demo Board, 1.4MHz Step-Down Switching Regulator in SOT-23
参考设计 属于: Analog Devices
Demonstration Circuit DC310B features the LT1616 is a current mode step-down switching regulator with an internal 600mA power switch in a SOT-23 package. It is used to convert an input voltage between 4.5V and 16V to a lower output voltage with output currents up to 400mA