LMK61E2EVM, Evaluation Module for LMK61E2 Ultra-Low-Jitter Programmable Oscillator
参考设计 属于: Texas Instruments
LMK61E2EVM, Evaluation Modules provides a complete platform to evaluate the 90-fs RMS jitter performance and configurability of the LMK61E2 Ultra-Low Jitter Programmable Differential Oscillator with integrated EEPROM and frequency margining capabilities. The LMK61E2EVM can be used as a high performance clock source for jitter critical applications and can easily be customized to any user desired frequency and output format. The on-board USB to I2C interface allows for device configuration via a software graphical user interface (GUI) and requires no external input or power for device operation