LM5015ISOEVAL, Evaluation Board for the LM5015 High Voltage Isolated Two-Switch Flyback DC-DC Regulator
参考设计 属于: Texas Instruments
LM5015ISOEVAL, Evaluation Board for the LM5015 High Voltage Isolated Two-Switch Flyback DC-DC Regulator. The LM5015 Isolated DC-DC Regulator evaluation board provides a low cost and fully functional DC-DC regulator without employing any discrete power MOSFET. The evaluation board can be configured as an Isolated Two-Switch Flyback DC-DC Regulator. The factory default configuration of the evaluation board is forward topology