LC75843UGAGEVB, General-Purpose LCD Display Driver Evaluation Board
参考设计 属于: onsemi
LC75843UGAGEVB, General-Purpose LCD Display Driver Evaluation Board. The LC75843UGAGEVB provides a convenient platform to evaluate the LC75843UGA, a 1/1 to 1/4 duty general-purpose Microprocessor-controlled LCD driver that can be used in applications such as Automotive display. In addition to being able to drive up to 100 segments directly, the LC75843UGA can also control up to 4 general-purpose output ports. Because it has the PWM output of a maximum of 3ch, the brightness control of the LED backlight of RGB can be done