KIT34717EPEVBE, Evaluation Kit Using the 34717 5A, 1MHz Fully Integrated Dual Switch-Mode Power Supply
参考设计 属于: NXP Semiconductors
KIT34717EPEVBE, Evaluation Kit features the MC34717EP Dual Switch-Mode Power Supply, which is a highly integrated, space-efficient, low cost, dual synchronous buck switching regulator with integrated N-channel power MOSFETs. It is a high performance dual point-of-load (PoL) power supply with many desired features for the 3.3V and 5V environments. Both channels can provide up to 5A of continuous output current capability with high efficiency and tight output regulation. The second channel has the ability to track an external reference voltage in different configurations. The MC34717EP offers the designer the flexibility of many control, supervisory and protection functions to allow for easy implementation of complex designs