KIT33905BD3EVBE, Evaluation Kit for MCZ33905BD3EK 3.3V SBC Gen2 with CAN and LIN
参考设计 属于: NXP Semiconductors
KIT33905BD3EVBE, Evaluation Board allows the user to implement the functionality of the 33905BD3 and 33904B3 System Basis Chips (SBC), which are the second generation family of System Basis Chips, which combine several features and enhance present module designs. The devices work as an advanced power management unit for the MCU and additional integrated circuits such as sensors, CAN transceivers. They have a built-in enhanced high speed CAN interface (ISO11898-2 and -5), with local and bus failure diagnostics, protection and fail safe operation mode. The SBCs may include one or two LIN 2.0 interfaces with LIN output pin switches. The 33904/5 include 2 or 3 wake-up input pins than can also be configured as output drivers for flexibility