KIT33879AEKEVBE, Evaluation Kit for MC33879 Configurable Octal Serial Switch
参考设计 属于: NXP Semiconductors
KIT33879AEKEVBE, Evaluation Kit supports the MC33879 device, which is an 8-output hardware-configurable, high side/low side switch with 16-bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via Microprocessor for PWM applications. The MC33879 incorporates SMARTMOS technology, with CMOS logic, bipolar/MOS analog circuitry and DMOS power MOSFETs. The MC33879 controls various inductive, incandescent or LED loads by directly interfacing with a microcontroller