IX21844EV, Evaluation Board based on IX21844 Half Bridge Driver
参考设计 属于: Littelfuse
IX21844EV, Evaluation Board contains all the necessary circuitry to demonstrate the features of a high voltage gate driver configured as a half-bridge driver. IX21844 has dependent high-side and low-side referenced output channels, which are capable of sourcing 1.4A and sinking 1.8A peak current. The floating high-side channel can drive MOSFETs or IGBTs up to 600V from the common reference