ISL97684IRTZEVALZ, Evaluation Board based on ISL97684 4-Ch LED Driver
参考设计 属于: Renesas Electronics
ISL97684IRTZEVALZ, Evaluation Board provides a complete testing platform for ISL97684 4-channel LED driver. The ISL97682, ISL97683, ISL97684 is a highly integrated 4-channel LED driver that are suitable for medium size TFT-LCD backlights. This part can drive multiple channels of LEDs from inputs as low as 4V to outputs of up to 45V. It can also operates from inputs as low as 3V to outputs of up to 26.5V in bootstrap configuration