ISL8023AEVAL3Z, Evaluation Board based on ISL8023A Synchronous Buck Regulator
参考设计 属于: Renesas Electronics
ISL8023AEVAL3Z, Evaluation Board is intended for use by individuals with requirements for point-of-load applications sourcing from 2.7V to 5.5V. The ISL8023AEVAL3Z simple smallest factor evaluation board is used for a quick and easy demonstration of the performance of the ISL8023A low quiescent high efficiency synchronous buck regulator. The ISL8023A is offered in a 3mm x 3mm 16 Ld TQFN package with 1mm maximum height. The complete area that the converter occupies can be as small as 0.22in2