ISL70002SEHEVAL2Z, Evaluation Board for ISL70002SEH Synchronous Buck Regulator
参考设计 属于: Renesas Electronics
ISL70002SEHEVAL2Z, Evaluation Board is designed to evaluate the performance of the ISL70002SEH in a dual regulator current sharing configuration. The ISL70002SEH is a TID and SEE hardened 12A synchronous buck regulator IC with integrated MOSFETs intended for space applications. The ISL70002SEHEVAL2Z evaluation board accepts an input voltage of 3 to 5.5V and provides a regulated default output voltage of 1V configured to current share to provide 19A total output current, assuming ±27% worst-case current share accuracy. The output can be quickly adjusted to an alternate voltage using the onboard potentiometer