ISL62391LOEVAL1Z, Evaluation Board for ISL62391 3.3V/8A, 5V/8A, 3.3V/100mA Triple-Output System Power Supply Controller. The ISL62391 evaluation board demonstrates the performance of ISL62391 and ISL62392 triple-output controller. The ISL62391 controller includes two pulse-width modulation (PWM) controllers featured with patented R3 technology, output adjustable from 0.6 to 5.5V, and a linear regulator (LDO3) that generates a fixed 3.3V output and can deliver up to 100mA. The evaluation board includes two Enable switches, an LED Power-Good indicator and various test points. Each switching channel has an on-board dynamic load generator for evaluating the transient-load response