ISL59960-SPI-EVALZ, Evaluation Board for ISL59960 MegaQ Automatic Composite Video Equalizer
参考设计 属于: Renesas Electronics
ISL59960-SPI-EVALZ, Evaluation Board allows evaluation of the ISL59960 (MegaQ) IC and provides a reference schematic and PCB layout of a MegaQ implementation on a 4-layer PCB. In addition to the MegaQ equalization path, the board features a USB interface that allows access to, and control of, the MegaQ internal configuration registers, enabling several features that are not available when using the stand-alone configuration. The ISL59601, ISL59602, ISL59603, ISL59604, and ISL59605 (the MegaQ product family) are single-channel adaptive equalizers designed to automatically compensate for long runs of Cat 5/6 or RG-59 cable, producing high quality video output with no user interaction. The ISL59601 equalizes Cat 5/6 up to a distance of 1000 feet (300 meters), while the ISL59605 equalizes up to 5300 feet (1600 meters)