ISL2101033EV1Z, Evaluation Board for ISL21010 3.3V Voltage Reference
参考设计 属于: Renesas Electronics
ISL2101033EV1Z, Evaluation Board for ISL21010 3.3V Voltage Reference. The ISL21010xxEV1Z evaluation board is designed to measure the performance of the low dropout voltage ISL21010 voltage reference. The reference comes in a wide selection of output voltages ranging from 1.024V to 4.096V, and an initial accuracy of 0.2%. With a typical temperature coefficient of 15ppm/degreeC and 25mA output current source capability, the ISL21010 is ideal for general purpose industrial applications