ICE40HX1K-BLINK-EVN, iCE40HX1K Evaluation Kit preloaded with Capacitive-Sense Touch-Button Demonstration Design and USB Virtual I/O Demonstration
参考设计 属于: Lattice Semiconductor
ICE40HX1K-BLINK-EVN, Evaluation Kit is a low cost platform for evaluating and developing with the low power iCE40HX1K FPGA. The iCE40HX1K is a ultra low power, non volatile FPGAs. In addition to LUT based, low cost programmable logic, this device feature embedded block RAM (EBR), non volatile configuration memory (NVCM) and phase locked loops (PLLs). These features allow the device to be used in low cost, high volume consumer and system applications. The ICE40HX1K-BLINK-EVN board is powered and programmed via USB. An on-board microcontroller enables two-way communication with the iCE40HX1K FPGA