FRDM-KW019032, Freedom Development Board for Kinetis KW0x MCUs
参考设计 属于: NXP Semiconductors
FRDM-KW019032, Development Platform based on the MKW01Z128CHN Kinetis W Series microcontroller, and is enabled by software support for 802.15.4 MAC/PHY, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW019032 kit contains two boards, enabling point-to-point out of the box connectivity. Powered by the ultra-low-power 48 MHz ARM Cortex-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1 GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960 MHz in the license-free industrial, scientific and medical frequency bands. FRDM-KW019032 evaluation boards are designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping