FRDM-17511EP-EVB, Freedom Expansion Board based on MPC17511 H-Bridge, Brushed DC Motor Driver @ 2.0-6.8V, 1A, 24QFN
参考设计 属于: NXP Semiconductors
FRDM-17511EP-EVB, Evaluation Board features the MPC17511EP H-Bridge IC, which features the ability to drive brushed DC motors in both directions. The MPC17511EP incorporates internal control logic, a charge pump, gate drive and high current, low RDS(on) MOSFET output circuitry. An auxiliary gate drive for an external MOSFET circuit is also available