FEBFL77944_L80H012A, Evaluation Board based on FL77944 12W Down Light ACLED Driver at High-Line without SVF
参考设计 属于: onsemi
FEBFL77944_L80H012A, Evaluation Board describes the FL77944 a direct AC line LED driver with a minimal number of external components. The input voltage range of the LED driver board is classed as high-line application for 198 VAC ~ 242 VAC, with a single DC output, constant current depends on the Rcs value