FEBFL7733A_L50U008A, Evaluation Board based on FL7733A 8.4W LED Driver at Universal Line
参考设计 属于: onsemi
FEBFL7733A_L50U008A, Evaluation Board describes a solution for a universal AC input voltage LED driver using the FL7733A Primary-Side Regulator (PSR) single-stage controller. The input voltage range is 90 VRMS to 265 VRMS and there is one DC output with a constant current of 350 mA at 24V