FEBFAN302HL_CH442V1, Evaluation Board based on FAN302HL 5V, 1A PSR Mobile Phone Battery Charger
参考设计 属于: onsemi
FEBFAN302HL_CH442V1, Evaluation Board describes a 5W power supply using a FAN302HL device. This power supply is targeted for mobile phone battery chargers with a 10mW solution and requiring high efficiency. To get the standby power consumption lower than 10mW at 230VAC, the FAN302HL has functions to enhance the standby power consumption, including proprietary Burst Mode with lower operation current under light-load conditions and built-in HV startup circuitry in the IC side to reduce startup resistor power loss