EVALSTPM33, Single-Phase with Tamper Monitoring Energy Metering Demonstration Board with CT and shunt based on the STPM33
参考设计 属于: STMicroelectronics
EVALSTPM33, Single-Phase with Tamper Monitoring Energy Metering Demonstration Board with CT and shunt based on the STPM33. The STPM33 energy metering evaluation board is a class 0.2, single-phase meter which includes tamper monitoring, CT and shunt current sensors for power line systems with Vnom= 140 to 300 V(RMS), Inom/Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 degree Celsius. Measured active/reactive power can be output from two programmable LEDs on the board