EVALPRACTISPIN, PractiSPIN Interface Evaluation System for Motor Driver Integrated Circuit Devices
参考设计 属于: STMicroelectronics
EVALPRACTISPIN, PractiSPIN Evaluation and Demonstration System that can be used with several motor driver integrated circuit devices. The system consists of a Graphical User Interface (GUI) program which runs on an IBM-PC under windows, a common ST7 based interface board that communicates with the PC and the practiSPIN software via a serial COMM port and a device specific evaluation or target board that connects to the ST7 interface board. The L6207 includes two independent full or H bridges with separate logic inputs and current control functions