EVALCOMBI-ICE1CS02, 300W General Purpose Wide-Range SMPS PFC + TTF Evaluation Board based on ICE1CS02
参考设计 属于: Infineon Technologies AG
EVALCOMBI-ICE1CS02, Evaluation Design is a 300W Switch Mode Power Supply (SMPS) employing the Combi Controller ICE1CS02. The system is partitioned in a Power Factor Correction section (PFC) and a Two-Transistor Forward section (TTF stage). The power supply can be operated from universal input (90-265VAC @ 50-60Hz) and provides a regulated output of 42 VDC. Alternatively, suggestions are given to obtain 24 VDC or different outputs