EVAL-CN0272-SDPZ, 2-MHz Bandwidth PIN Photodiode Preamp with Dark Current Compensation Evaluation Board based on AD8065
参考设计 属于: Analog Devices
EVAL-CN0272-SDPZ, Evaluation Board is a high speed photodiode signal conditioning circuit with dark current compensation. The system converts current from a high speed silicon PIN photodiode and drives the inputs of a 20 MSPS analog-to-digital converter (ADC). This combination of parts offers spectral sensitivity from 400 nm to 1050 nm with 49 nA of photocurrent sensitivity, a dynamic range of 91 dB, and a bandwidth of 2 MHz. The signal conditioning circuitry of the system consumes only 40 mA of current from the ±5 V supplies making this configuration suitable for portable high speed, high resolution light intensity applications, such as pulse oximetry