EVAL-ADV7842-7511, Evaluation Board for Advantiv ADV7842/ADV7511 Video Encoder/Decoder
参考设计 属于: Analog Devices
EVAL-ADV7842-7511, Evaluation Board for evaluating the combination Decoder/Digitizer/HDMI RX ADV7842 and HDMI TX ADV7511. It has VGA, Composite, Component, HDMI, and SVideo inputs and HDMI output. There is a Blackfin BF524 on the board which is a controller and can be used to do audio processing between input and output. The video and audio bus is jumper-able so any of the parts can be evaluated by themselves or with customer hardware in between. Evaluation software is available. This version can only be ordered by HDCP licensees