EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3151BRSZ Digital Isolator
参考设计 属于: Analog Devices
EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3151BRSZ Digital Isolator for use in SPI applications. They include three low speed channels for axillary functions, which are not timing critical. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections