EVAL-ADuM1241EBZ, iCoupler Evaluation System based on ADuM1441ARQZ Digital Isolator
参考设计 属于: Analog Devices
EVAL-ADuM1241EBZ, Evaluation Board supports the ADuM1441ARQZ ultralow power, 4-channel iCoupler isolator. The evaluation board provides a JEDEC standard 16-lead QSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes