EVAL-ADuC7024QSZ, ADuC7024 QuickStart Development System for featuring ADuC7024
参考设计 属于: Analog Devices
EVAL-ADuC7024QSZ, ADuC7024 QuickStart Development System for featuring ADuC7024. The ADuC7024 is fully integrated, 1-MSPS, 12-bit data acquisition systems incorporating high performance multi channel ADCs, 16/32-bit MCUs and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins