EVAL-ADN469xEFDEBZ, High Speed Evaluation Board for ADN4692E Full Duplex M-LVDS Transceiver
参考设计 属于: Analog Devices
EVAL-ADN469xEFDEBZ, High Speed Evaluation Board allows quick and easy evaluation of the ADN4692E full-duplex M-LVDS transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, with SMB jack connectors for high speed logic and M-LVDS bus signals. The evaluation board has a 14-lead SOIC footprint for a full-duplex M-LVDS transceiver from the ADN469xE family