EVAL-ADM3066EEBZ, Evaluation Board for Evaluating the ADM3066EBRMZ 3V to 5.5V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
参考设计 属于: Analog Devices
EVAL-ADM3066EEBZ, Evaluation Board allows quick and easy evaluation of the ADM3066E 50 Mbps, RS-485 transceiver with standard MSOP footprint, respectively. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5.5V range. The EVAL-ADM3066EEBZ evaluation board has a footprint for the ADM3066EBRMZ half-duplex RS-485 transceiver in a 10-lead MSOP package