EVAL-ADM3062EEB1Z, Evaluation Board for Evaluating the ADM3062E 3V to 5.5V, ±12 kV IEC ESD Protected, 500 kbps RS-485 Transceiver
参考设计 属于: Analog Devices
EVAL-ADM3062EEB1Z, Evaluation Board allows quick and easy evaluation of the ADM3062E 500 kbps, RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation board allows the use of input and output functions without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5.5V range. The EVAL-ADM3062EEB1Z evaluation board has a footprint for the ADM3062EBRMZ half-duplex RS-485 transceiver in a 10-lead MSOP package