EVAL-ADGS1408SDZ, Evaluation Board for Evaluating the ADGS1408 SPI Interface, 4-ohm RON, ±15 V/+12 V/±5 V, 1.8V Logic Control, 8:1/Dual 4:1 Muxes
参考设计 属于: Analog Devices
EVAL-ADGS1408SDZ, Evaluation Board for the ADGS1408 is low RON, 8:1 multiplexer controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1408 device together to enable the configuration of multiple devices with a minimal amount of digital lines. The ADGS1408 also support burst mode, which decreases the time between SPI commands