EVAL-ADG5436FEBZ, Evaluation Board for the ADG5436F Overvoltage Protected Dual SPDT Switch
参考设计 属于: Analog Devices
EVAL-ADG5436FEBZ, Evaluation Board for the ADG5436F features two independently controlled single-pole/double-throw (SPDT) switches. The ADG5436F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5436F is soldered to the center of the evaluation board and screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital voltage, if required. Alternatively, a low dropout (LDO) regulator is provided for 5V digital voltage control and to supply the LED, which is mounted to provide visual indication of the fault status of the switch