EVAL-ADG5412BFEBZ, Evaluation Board for the ADG5412BF Bidirectional Overvoltage Protected Quad SPST
参考设计 属于: Analog Devices
EVAL-ADG5412BFEBZ, Evaluation Board for the ADG5412BF, which features four independently controlled single-pole/single-throw (SPST) switches. The ADG5412BF has overvoltage detection and protection circuitry on the switch pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5412BF is soldered to the center of the evaluation board and four wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital voltage, if required