EVAL-ADF7025DB1, RF Daughter Board for ADF7025 902 - 928 MHz ISM Band Transceiver
参考设计 属于: Analog Devices
EVAL-ADF7025DB1, RF Daughter Board for ADF7025 902 - 928 MHz ISM band transceiver. The ADF7025 is a low power, highly integrated FSK transceiver. It is intended for applications operating under the European ETSI EN300-220 or the North American FCC (Part 15) regulatory standards. The ADF7025 is intended for wideband, high data rate applications with deviation frequencies from 100 to 500 kHz and data rates from 9.6 to 384 kbps. A complete transceiver can be built using a small number of external discrete components, making the ADF7025 very suitable for price-sensitive and area-sensitive applications. There is currently only one ADF7025 evaluation board available, the EVAL-ADF7025DB1. This board's matching is optimized for operation in the 902 to 928 MHz band