EVAL-ADF4360-1EB1, Evaluation Board for ADF4360-1 Integrated PLL & VCO Frequency Synthesizer
参考设计 属于: Analog Devices
EVAL-ADF4360-1EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-1 Frequency Synthesizer consisting of integrated PLL & VCO. It contains the ADF4360-1BCP, a PC connector, plus SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, Chip enable (CE) and external reference input. It also contains the loop filter to complete the PLL. The evaluation board can be modified as necessary for the customers PLL requirements. A cable is included with the board to connect a PC parallel port to allow software programmability