EVAL-ADCMP396EBZ, Evaluation Board for ADCMP396 Quad Comparator with Accurate Reference Output

参考设计 属于: Analog Devices

EVAL-ADCMP396EBZ, Evaluation Board for ADCMP396 Quad Comparator with Accurate Reference Output
EVAL-ADCMP396EBZ, Evaluation Board features accurate positive and negative voltage monitoring with 0.9% accuracy. The evaluation board uses LEDs to indicate an overvoltage or under voltage event in both positive and negative voltage being monitored. The ADCMP396 is a quad rail-to-rail input low power comparator suitable for general-purpose applications. The ADCMP396 consumes only 41.61 uA of supply current making it ideal for battery-powered systems. The ADCMP396 has a common-mode input range of 200 mV beyond rails, a typical offset voltage of 1 mV across the full common-mode range and an under voltage lockout (UVLO) monitor