EVAL-ADAU1966AZ, Evaluation Board Evaluating the ADAU1966A High performance, Low Power Multibit Sigma-Delta DAC
参考设计 属于: Analog Devices
EVAL-ADAU1966AZ, Evaluation Board Evaluating the ADAU1966A High Performance, Low Power Multibit Sigma-Delta DAC. The EVAL-ADAU1966AZ evaluation board uses ADAU1966A is a 16-channel part, DAC outputs 13 through 16. The evaluation board must be connected to an external 12 Vdc power supply and ground. On-board regulators derive 5V and 3.3V supplies for the ADAU196xA and peripherals