EVAL-AD7719-EB, Evaluation Board using AD7719, 24-Bit, dual sigma delta Analog to Digital Converter
参考设计 属于: Analog Devices
EVAL-AD7719-EB, Evaluation Board using AD7719 24-Bit, dual sigma delta Analog to Digital Converter. The AD7719 is a Low Voltage, Low Power, 16/24-bit, Dual Sigma Delta ADC. It employs a sigma-delta conversion technique to realize up to 24 bits (Main ADC) or 16 bits (Auxiliary ADC) of no missing codes performance. The selected input signal is applied to a proprietary programmable gain (Main ADC only) front end based around an analog modulator